MFG_DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1DLHRTG

Digi-Key Part Number
ES1DLHRTG-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
ES1DLHRTG
Supplier
Description
DIODE GEN PURP 200V 1A SUB SMA
Detailed Description
Diode Standard 200 V 1A Surface Mount Sub SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package7,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VS-2EFH02HM3/IVishay General Semiconductor - Diodes Division9,642VS-2EFH02HM3/IGICT-ND£0.33000search-similar
RS07D-GS08Vishay General Semiconductor - Diodes Division9RS07D-GS08GICT-ND£0.28000search-similar