DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C6V2 A0G

Digi-Key Part Number
BZX85C6V2A0G-ND - Tape & Box (TB)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
BZX85C6V2 A0G
Supplier
Description
DIODE ZENER 6.2V 1.3W DO204AL
Detailed Description
Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
BZX85C6V2 A0G-ND
BZX85C6V2A0G
Standard Package3,000