DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C3V3 A0G

Digi-Key Part Number
BZX85C3V3A0G-ND - Tape & Box (TB)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
BZX85C3V3 A0G
Supplier
Description
DIODE ZENER 3.3V 1.3W DO204AL
Detailed Description
Zener Diode 3.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
40 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
BZX85C3V3 A0G-ND
BZX85C3V3A0G
Standard Package3,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX85C3V3-TRVishay General Semiconductor - Diodes Division22,231BZX85C3V3-TRGICT-ND£0.30000Similar
BZX85C3V3-TAPVishay General Semiconductor - Diodes Division13,286BZX85C3V3-TAPGICT-ND£0.30000Similar
1N4728A-TRVishay General Semiconductor - Diodes Division12,8181N4728AVSCT-ND£0.26000Similar
1N5913BRLGonsemi2,0901N5913BRLGOSCT-ND£0.31000Similar
1N4728ATRonsemi34,2781N4728AFSCT-ND£0.25000Similar