


BZX84JB15H RRG | |
|---|---|
DigiKey Part Number | 1801-BZX84JB15HRRGTR-ND - Tape & Reel (TR) 1801-BZX84JB15HRRGCT-ND - Cut Tape (CT) 1801-BZX84JB15HRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84JB15H RRG |
Description | SOD-323F, 550MW, 2%, 15V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84JB15H RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10500 | £1.05 |
| 100 | £0.06510 | £6.51 |
| 500 | £0.04752 | £23.76 |
| 1,000 | £0.04184 | £41.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03459 | £103.77 |
| 6,000 | £0.03092 | £185.52 |
| 9,000 | £0.02905 | £261.45 |
| 15,000 | £0.02694 | £404.10 |
| 21,000 | £0.02569 | £539.49 |
| 30,000 | £0.02448 | £734.40 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |



