DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-376B A0G

Digi-Key Part Number
BZW06-376BA0G-ND - Tape & Box (TB)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
BZW06-376B A0G
Supplier
Description
TVS DIODE 376VWM 776VC DO204AC
Detailed Description
776V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
776V
Current - Peak Pulse (10/1000µs)
5.7A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
BZW06-376B A0G-ND
BZW06-376BA0G
Standard Package1,500