BAS19 | |
---|---|
DigiKey Part Number | 1801-BAS19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS19 |
Description | SOT-23, 100V, 0.2A, SWITCHING DI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | £0.02460 | £295.20 |
18,000 | £0.02334 | £420.12 |
30,000 | £0.02192 | £657.60 |
42,000 | £0.02107 | £884.94 |
60,000 | £0.02025 | £1,215.00 |
150,000 | £0.01842 | £2,763.00 |
300,000 | £0.01821 | £5,463.00 |
Unit Price without VAT: | £0.02460 |
---|---|
Unit Price with VAT: | £0.02952 |