
AZ23C3V6 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C3V6RFGTR-ND - Tape & Reel (TR) 1801-AZ23C3V6RFGCT-ND - Cut Tape (CT) 1801-AZ23C3V6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V6 RFG |
Description | DIODE ZENER ARRAY 3.6V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C3V6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15400 | £1.54 |
| 100 | £0.09660 | £9.66 |
| 500 | £0.07154 | £35.77 |
| 1,000 | £0.06343 | £63.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05438 | £163.14 |
| 6,000 | £0.04903 | £294.18 |
| 9,000 | £0.04630 | £416.70 |
| 15,000 | £0.04324 | £648.60 |
| 21,000 | £0.04142 | £869.82 |
| 30,000 | £0.03966 | £1,189.80 |
| 75,000 | £0.03578 | £2,683.50 |
| 150,000 | £0.03338 | £5,007.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |






