MFG_DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5956HR3G

Digi-Key Part Number
1SMA5956HR3G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
1SMA5956HR3G
Supplier
Description
DIODE ZENER 200V 1.5W DO214AC
Detailed Description
Zener Diode 200 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
200 V
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
1.2 kOhms
Current - Reverse Leakage @ Vr
500 nA @ 152 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package1,800
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMZ5956B TR13 PBFREECentral Semiconductor Corp6,3551514-CMZ5956BTR13PBFREECT-ND£0.63000Upgrade