
1N914BWS RRG | |
---|---|
DigiKey Part Number | 1801-1N914BWSRRGTR-ND - Tape & Reel (TR) 1801-1N914BWSRRGCT-ND - Cut Tape (CT) 1801-1N914BWSRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N914BWS RRG |
Description | DIODE STD 100V 150MA SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N914BWS RRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.07000 | £0.07 |
10 | £0.04900 | £0.49 |
100 | £0.04170 | £4.17 |
500 | £0.03016 | £15.08 |
1,000 | £0.02362 | £23.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.01641 | £49.23 |
6,000 | £0.01551 | £93.06 |
9,000 | £0.01502 | £135.18 |
15,000 | £0.01491 | £223.65 |
21,000 | £0.01485 | £311.85 |
30,000 | £0.01325 | £397.50 |
75,000 | £0.01312 | £984.00 |
150,000 | £0.01217 | £1,825.50 |
300,000 | £0.01214 | £3,642.00 |
Unit Price without VAT: | £0.07000 |
---|---|
Unit Price with VAT: | £0.08400 |