DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE7.5CAHB0G

Digi-Key Part Number
1.5KE7.5CAHB0G-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
1.5KE7.5CAHB0G
Supplier
Description
TVS DIODE 6.4VWM 11.3VC DO201
Detailed Description
11.3V Clamp 139A Ipp Tvs Diode Through Hole DO-201
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
139A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
DO-201
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package500