
TG-APC93-19.5-12.7-5.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC93-19.5-12.7-5.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-19.5-12.7-5.0-0 |
Description | THERM PAD 19.5MMX12.7MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.50mm x 12.70mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.50mm x 12.70mm | |
Thickness | 0.197" (5.00mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.00000 | £1.00 |
10 | £0.88000 | £8.80 |
25 | £0.83760 | £20.94 |
50 | £0.80760 | £40.38 |
100 | £0.77840 | £77.84 |
250 | £0.74140 | £185.35 |
500 | £0.71460 | £357.30 |
1,000 | £0.68875 | £688.75 |
5,000 | £0.63216 | £3,160.80 |
Unit Price without VAT: | £1.00000 |
---|---|
Unit Price with VAT: | £1.20000 |