LI98-150-150-0.15

DigiKey Part Number
1168-LI98-150-150-0.15-ND
Manufacturer
Manufacturer Product Number
LI98-150-150-0.15
Description
THERM PAD 150MMX150MM W/ADH WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 150.00mm x 150.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Tape, Roll
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0060" (0.152mm)
Material
Acrylic Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
In-Stock: 7
Can ship immediately
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.95000£2.95
10£2.61200£26.12
25£2.48760£62.19
50£2.39760£119.88
100£2.31090£231.09
250£2.20108£550.27
500£2.12136£1,060.68
1,000£2.04446£2,044.46
Manufacturers Standard Package
Unit Price without VAT:£2.95000
Unit Price with VAT:£3.54000