9144
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9144

DigiKey Part Number
9144-ND
Manufacturer
Manufacturer Product Number
9144
Description
ADAPT FMALE XLR TO 1/4" PLUG
Customer Reference
Detailed Description
Adapter Connector XLR, Female Sockets, 3 Positions To Phone Plug, Mono, 6.35mm (0.250", 1/4")
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
XLR, Female Sockets, 3 Positions
Convert To (Adapter End)
Phone Plug, Mono, 6.35mm (0.250", 1/4")
Features
-
Color
-
Base Product Number
-
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.