Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Round 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2A-SA-KH

DigiKey Part Number
232-2A-SA-KH-ND
Manufacturer
Manufacturer Product Number
2A-SA-KH
Description
STAINLESS STEEL TWEEZERS / FOAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Round 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
-
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Round
Tip Type
-
Tip Shape
Straight
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.98000£11.98
5£11.09800£55.49
10£10.74000£107.40
25£10.28600£257.15
Manufacturers Standard Package
Unit Price without VAT:£11.98000
Unit Price with VAT:£14.37600