RG Series

RG1005P-2491-B-T5

Digi-Key Part Number
RG10P2.49KBTR-ND - Tape & Reel (TR)
RG10P2.49KBCT-ND - Cut Tape (CT)
RG10P2.49KBDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RG1005P-2491-B-T5
Supplier
Description
RES SMD 2.49KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.49 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.05197£259.85
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.34000£0.34
10£0.26400£2.64
100£0.11080£11.08
1,000£0.06114£61.14
2,500£0.05732£143.30
Digi-Reel®
QtyUnit PriceExt Price
1£0.36000£0.36
10£0.27700£2.77
100£0.11640£11.64
1,000£0.06420£64.20
2,500£0.06019£150.47
Additional Resources
AttributeDescription
Other Names
RG10P2.49KBCT
RG10P2.49KBTR
RG10P2.49KBDKR
RG1005P2491BT5
Q5219758
Standard Package5,000