PAT1632(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1632-C-2DB-T1

Digi-Key Part Number
408-2193-2-ND - Tape & Reel (TR)
408-2193-1-ND - Cut Tape (CT)
408-2193-6-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
PAT1632-C-2DB-T1
Supplier
Description
CHIP ATTENUATOR, 2DB, 50O, 125MW
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
125mW
Impedance
50 Ohms
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.18000£2.18
10£1.97500£19.75
25£1.76360£44.09
100£1.58710£158.71
250£1.41076£352.69
500£1.23440£617.20
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£1.05806£1,058.06