PAT0816(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0816-C-4DB-T5

Digi-Key Part Number
408-2184-2-ND - Tape & Reel (TR)
408-2184-1-ND - Cut Tape (CT)
408-2184-6-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
PAT0816-C-4DB-T5
Supplier
Description
CHIP ATTENUATOR, 4DB, 50O, 64MW,
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
RF Attenuators 4dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
4dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
64mW
Impedance
50 Ohms
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.25000£0.25
10£0.21800£2.18
25£0.19760£4.94
100£0.17290£17.29
250£0.15164£37.91
500£0.13402£67.01
1,000£0.10581£105.81
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.10581£529.05