
2EDGRM-5.08-04P-14-100L(H) | |
|---|---|
DigiKey Part Number | 2388-2EDGRM-5.08-04P-14-100L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | 2EDGRM-5.08-04P-14-100L(H) |
Description | TERM BLOCK HDR 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 20A |
Manufacturer Degson | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper |
Termination Style Solder | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £1.02000 | £10.20 |
| 100 | £0.82920 | £82.92 |
| 500 | £0.81436 | £407.18 |
| 1,000 | £0.79954 | £799.54 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |


