
VF60384B1-1000U-Q9H | |
|---|---|
DigiKey Part Number | 259-VF60384B1-1000U-Q9H-ND |
Manufacturer | |
Manufacturer Product Number | VF60384B1-1000U-Q9H |
Description | 48VDC FAN 60X38MM ALARM/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 53.9 CFM (1.51m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 53.9 CFM (1.51m³/min) | |
Static Pressure | 4.230 in H2O (1053.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control | |
Noise | 60.9dB(A) | |
Power (Watts) | 12.72 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.265A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | £20.99375 | £1,007.70 |
| Unit Price without VAT: | £20.99375 |
|---|---|
| Unit Price with VAT: | £25.19250 |

