PBCxxDBDN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBCxxDBDN Series
PEC,PBC Series Dual Right Angle Side

PBC23DBDN

Digi-Key Part Number
S2141E-23-ND
Manufacturer
Manufacturer Product Number
PBC23DBDN
Description
CONN HEADER R/A 46POS 2.54MM
Detailed Description
Connector Header Through Hole, Right Angle 46 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.400" (10.16mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Discontinued

This product is no longer sold at Digi-Key and will no longer be stocked.
Alternate Length
CONN HEADER R/A 2POS
Total Quantity 0
CONN HEADER R/A 4POS 2.54MM
Total Quantity 0
CONN HEADER R/A 6POS 2.54MM
Total Quantity 0
CONN HEADER R/A 8POS 2.54MM
Total Quantity 0
CONN HEADER R/A 10POS 2.54MM
Total Quantity 0
CONN HEADER R/A 12POS 2.54MM
Total Quantity 0
CONN HEADER R/A 14POS 2.54MM
Total Quantity 0
CONN HEADER R/A 16POS 2.54MM
Total Quantity 2,087
CONN HEADER R/A 18POS 2.54MM
Total Quantity 0
CONN HEADER R/A 20POS 2.54MM
Total Quantity 0
CONN HEADER R/A 22POS 2.54MM
Total Quantity 0
CONN HEADER R/A 24POS 2.54MM
Total Quantity 0
CONN HEADER R/A 26POS 2.54MM
Total Quantity 0
CONN HEADER R/A 28POS 2.54MM
Total Quantity 1,497
CONN HEADER R/A 30POS 2.54MM
Total Quantity 0
CONN HEADER R/A 32POS 2.54MM
Total Quantity 0
CONN HEADER R/A 34POS 2.54MM
Total Quantity 0
CONN HEADER R/A 36POS 2.54MM
Total Quantity 0
CONN HEADER R/A 38POS 2.54MM
Total Quantity 0
CONN HEADER R/A 40POS 2.54MM
Total Quantity 0
CONN HEADER R/A 42POS 2.54MM
Total Quantity 0
CONN HEADER R/A 44POS 2.54MM
Total Quantity 0
CONN HEADER R/A 48POS 2.54MM
Total Quantity 0
CONN HEADER R/A 50POS 2.54MM
Total Quantity 0
CONN HEADER R/A 52POS 2.54MM
Total Quantity 0
CONN HEADER R/A 54POS 2.54MM
Total Quantity 0
CONN HEADER R/A 56POS 2.54MM
Total Quantity 0
CONN HEADER R/A 58POS 2.54MM
Total Quantity 0
CONN HEADER R/A 60POS 2.54MM
Total Quantity 0
CONN HEADER R/A 62POS 2.54MM
Total Quantity 0
CONN HEADER R/A 64POS 2.54MM
Total Quantity 0
CONN HEADER R/A 66POS 2.54MM
Total Quantity 0
CONN HEADER R/A 68POS 2.54MM
Total Quantity 0
CONN HEADER R/A 70POS 2.54MM
Total Quantity 0
CONN HEADER R/A 72POS 2.54MM
Total Quantity 0