PBCxxDBDN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBCxxDBDN Series
PEC,PBC Series Dual Right Angle Side

PBC09DBDN

Digi-Key Part Number
S2141E-09-ND
Manufacturer
Manufacturer Product Number
PBC09DBDN
Description
CONN HEADER R/A 18POS 2.54MM
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.400" (10.16mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
700 In Stock

Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Alternate Length
CONN HEADER R/A 2POS
Total Quantity 0
CONN HEADER R/A 4POS 2.54MM
Total Quantity 0
CONN HEADER R/A 6POS 2.54MM
Total Quantity 0
CONN HEADER R/A 8POS 2.54MM
Total Quantity 0
CONN HEADER R/A 10POS 2.54MM
Total Quantity 0
CONN HEADER R/A 12POS 2.54MM
Total Quantity 0
CONN HEADER R/A 14POS 2.54MM
Total Quantity 0
CONN HEADER R/A 16POS 2.54MM
Total Quantity 2,087
CONN HEADER R/A 20POS 2.54MM
Total Quantity 0
CONN HEADER R/A 22POS 2.54MM
Total Quantity 0
CONN HEADER R/A 24POS 2.54MM
Total Quantity 0
CONN HEADER R/A 26POS 2.54MM
Total Quantity 0
CONN HEADER R/A 28POS 2.54MM
Total Quantity 1,497
CONN HEADER R/A 30POS 2.54MM
Total Quantity 0
CONN HEADER R/A 32POS 2.54MM
Total Quantity 0
CONN HEADER R/A 34POS 2.54MM
Total Quantity 0
CONN HEADER R/A 36POS 2.54MM
Total Quantity 0
CONN HEADER R/A 38POS 2.54MM
Total Quantity 0
CONN HEADER R/A 40POS 2.54MM
Total Quantity 0
CONN HEADER R/A 42POS 2.54MM
Total Quantity 0
CONN HEADER R/A 44POS 2.54MM
Total Quantity 0
CONN HEADER R/A 46POS 2.54MM
Total Quantity 0
CONN HEADER R/A 48POS 2.54MM
Total Quantity 0
CONN HEADER R/A 50POS 2.54MM
Total Quantity 0
CONN HEADER R/A 52POS 2.54MM
Total Quantity 0
CONN HEADER R/A 54POS 2.54MM
Total Quantity 0
CONN HEADER R/A 56POS 2.54MM
Total Quantity 0
CONN HEADER R/A 58POS 2.54MM
Total Quantity 0
CONN HEADER R/A 60POS 2.54MM
Total Quantity 0
CONN HEADER R/A 62POS 2.54MM
Total Quantity 0
CONN HEADER R/A 64POS 2.54MM
Total Quantity 0
CONN HEADER R/A 66POS 2.54MM
Total Quantity 0
CONN HEADER R/A 68POS 2.54MM
Total Quantity 0
CONN HEADER R/A 70POS 2.54MM
Total Quantity 0
CONN HEADER R/A 72POS 2.54MM
Total Quantity 0