GEC01SBSN-M89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZC33SBSN-M89

Digi-Key Part Number
S1133-33-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
GZC33SBSN-M89
Supplier
Description
CONN HEADER SMD R/A 33POS 2.54MM
Detailed Description
Connector Header Surface Mount, Right Angle 33 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
33
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
600VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Alternate Length
CONN HEADER SMD R/A 1POS
Quantity Available: 0
CONN HEADER SMD R/A 2POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 3POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 4POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 5POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 6POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 7POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 8POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 9POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 10POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 11POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 12POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 13POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 14POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 15POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 16POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 17POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 18POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 19POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 20POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 21POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 22POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 23POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 24POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 25POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 26POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 27POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 28POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 29POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 30POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 31POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 32POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 34POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 35POS 2.54MM
Quantity Available: 0
CONN HEADER SMD R/A 36POS 2.54MM
Quantity Available: 0