cms-photo-not-available

GSC50DRYH-S734

Digi-Key Part Number
GSC50DRYH-S734-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
GSC50DRYH-S734
Supplier
Description
CONN EDGE DUAL FMALE 100POS .100
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
50
Number of Positions
100
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Black
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
10£13.51700£135.17
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1