PRPNxx2PAEN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPN122PAEN

Digi-Key Part Number
S2210-12-ND
Manufacturer
Manufacturer Product Number
PRPN122PAEN
Description
CONN HEADER VERT 24POS 2MM
Detailed Description
Connector Header Through Hole 24 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
24
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.346" (8.80mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Alternate Length
CONN HEADER VERT 4POS 2MM
Total Quantity 0
CONN HEADER VERT 6POS 2MM
Total Quantity 0
CONN HEADER VERT 8POS 2MM
Total Quantity 0
CONN HEADER VERT 10POS 2MM
Total Quantity 0
CONN HEADER VERT 12POS 2MM
Total Quantity 0
CONN HEADER VERT 14POS 2MM
Total Quantity 0
CONN HEADER VERT 16POS 2MM
Total Quantity 0
CONN HEADER VERT 18POS 2MM
Total Quantity 0
CONN HEADER VERT 20POS 2MM
Total Quantity 0
CONN HEADER VERT 22POS 2MM
Total Quantity 0
CONN HEADER VERT 26POS 2MM
Total Quantity 0
CONN HEADER VERT 28POS 2MM
Total Quantity 0
CONN HEADER VERT 30POS 2MM
Total Quantity 0
CONN HEADER VERT 32POS 2MM
Total Quantity 0
CONN HEADER VERT 36POS 2MM
Total Quantity 0
CONN HEADER VERT 38POS 2MM
Total Quantity 0
CONN HEADER VERT 40POS 2MM
Total Quantity 0
CONN HEADER VERT 42POS 2MM
Total Quantity 0
CONN HEADER VERT 44POS 2MM
Total Quantity 0
CONN HEADER VERT 46POS 2MM
Total Quantity 0
CONN HEADER VERT 48POS 2MM
Total Quantity 0
CONN HEADER VERT 50POS 2MM
Total Quantity 0
CONN HEADER VERT 60POS 2MM
Total Quantity 0
CONN HEADER VERT 72POS 2MM
Total Quantity 0
CONN HEADER VERT 80POS 2MM
Total Quantity 0