- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
PRPN092PAEN | ||
---|---|---|
Digi-Key Part Number | S2210-09-ND | |
Manufacturer | ||
Manufacturer Product Number | PRPN092PAEN | |
Description | CONN HEADER VERT 18POS 2MM | |
Detailed Description | Connector Header Through Hole 18 position 0.079" (2.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sullins Connector Solutions | |
Series | - | |
Package | Bulk | |
Part Status | Obsolete | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.079" (2.00mm) | |
Number of Positions | 18 | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Number of Positions Loaded | All | |
Style | Board to Board or Cable | |
Shrouding | Unshrouded | |
Mounting Type | Through Hole | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.346" (8.80mm) | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PRPNxx2PAEN Drawing |
Environmental Information | |
HTML Datasheet | PRPNxx2PAEN Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
CONN HEADER VERT 4POS 2MM Total Quantity 0 |
CONN HEADER VERT 6POS 2MM Total Quantity 0 |
CONN HEADER VERT 8POS 2MM Total Quantity 0 |
CONN HEADER VERT 10POS 2MM Total Quantity 0 |
CONN HEADER VERT 12POS 2MM Total Quantity 0 |
CONN HEADER VERT 14POS 2MM Total Quantity 0 |
CONN HEADER VERT 16POS 2MM Total Quantity 0 |
CONN HEADER VERT 20POS 2MM Total Quantity 0 |
CONN HEADER VERT 22POS 2MM Total Quantity 0 |
CONN HEADER VERT 24POS 2MM Total Quantity 0 |
CONN HEADER VERT 26POS 2MM Total Quantity 0 |
CONN HEADER VERT 28POS 2MM Total Quantity 0 |
CONN HEADER VERT 30POS 2MM Total Quantity 0 |
CONN HEADER VERT 32POS 2MM Total Quantity 0 |
CONN HEADER VERT 36POS 2MM Total Quantity 0 |
CONN HEADER VERT 38POS 2MM Total Quantity 0 |
CONN HEADER VERT 40POS 2MM Total Quantity 0 |
CONN HEADER VERT 42POS 2MM Total Quantity 0 |
CONN HEADER VERT 44POS 2MM Total Quantity 0 |
CONN HEADER VERT 46POS 2MM Total Quantity 0 |
CONN HEADER VERT 48POS 2MM Total Quantity 0 |
CONN HEADER VERT 50POS 2MM Total Quantity 0 |
CONN HEADER VERT 60POS 2MM Total Quantity 0 |
CONN HEADER VERT 72POS 2MM Total Quantity 0 |
CONN HEADER VERT 80POS 2MM Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | S2210-09 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address