PowerSO-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN330SPTR-E

Digi-Key Part Number
497-6627-2-ND - Tape & Reel (TR)
497-6627-1-ND - Cut Tape (CT)
497-6627-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
VN330SPTR-E
Supplier
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA 10-PowerSO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
200mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-PowerSO
Package / Case
PowerSO-10 Exposed Bottom Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£4.70000£4.70
10£4.24800£42.48
25£4.05080£101.27
100£3.51740£351.74
250£3.35936£839.84
Tape & Reel (TR)
QtyUnit PriceExt Price
600£3.26240£1,957.44
Additional Resources
AttributeDescription
Other Names
497-6627-1
497-6627-2
VN330SPTRE
1026-VN330SPTR-E
VN330SPTR-E-ND
497-6627-6
Standard Package600