Pentawatt, 5 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN02N-12-E

Digi-Key Part Number
VN02N-12-E-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
VN02N-12-E
Supplier
Description
IC PWR DRVR N-CH 1:1 5PENTAWATT
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 5-PENTAWATT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tube
Part Status
Obsolete
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
7V ~ 26V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
400mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
5-PENTAWATT
Package / Case
Pentawatt-5 (Vertical, Bent and Staggered Leads)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package50