MFG_VL53L3CXV0DH-1

VL53L3CXV0DH/1

Digi-Key Part Number
497-VL53L3CXV0DH/1TR-ND - Tape & Reel (TR)
497-VL53L3CXV0DH/1CT-ND - Cut Tape (CT)
497-VL53L3CXV0DH/1DKR-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
VL53L3CXV0DH/1
Supplier
Description
TIME-OF-FLIGHT PROXIMITY SENSOR
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Optical Sensor 10mm ~ 310cm I²C Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
10mm ~ 310cm
Output Type
I²C
Voltage - Supply
2.6V ~ 3.5V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9031.80.8085
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£3.92000£3.92
10£2.77000£27.70
100£2.26910£226.91
500£2.17800£1,089.00
Tape & Reel (TR)
QtyUnit PriceExt Price
4,500£2.17800£9,801.00