VL53L1CXV0FY/1

VL53L1CBV0FY/1

Digi-Key Part Number
497-18884-2-ND - Tape & Reel (TR)
497-18884-1-ND - Cut Tape (CT)
497-18884-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
VL53L1CBV0FY/1
Supplier
Description
SENSOR OPTICAL 8M I2C
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Optical Sensor 314.96" (8m) I²C Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
314.96" (8m)
Output Type
I²C
Voltage - Supply
2.6V ~ 3.5V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9031.80.8085
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£4.88000£4.88
10£4.40700£44.07
25£4.20240£105.06
100£3.64880£364.88
500£3.17732£1,588.66
1,000£2.76734£2,767.34
Tape & Reel (TR)
QtyUnit PriceExt Price
3,600£2.66484£9,593.42