8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX9292IST

Digi-Key Part Number
497-TSX9292ISTTR-ND - Tape & Reel (TR)
497-TSX9292ISTCT-ND - Cut Tape (CT)
497-TSX9292ISTDKR-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSX9292IST
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
CMOS Amplifier Circuit Rail-to-Rail 8-MiniSO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
4 mV
Current - Supply
2.8mA (x2 Channels)
Current - Output / Channel
74 mA
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.60556£2,422.24
Cut Tape (CT)
QtyUnit PriceExt Price
1£1.21000£1.21
10£1.08200£10.82
25£1.02720£25.68
100£0.84360£84.36
250£0.78860£197.15
500£0.69692£348.46
1,000£0.60556£605.56
Digi-Reel®
QtyUnit PriceExt Price
1£1.21000£1.21
10£1.08200£10.82
25£1.02720£25.68
100£0.84360£84.36
250£0.78860£197.15
500£0.69692£348.46
1,000£0.60556£605.56
Additional Resources
AttributeDescription
Other Names
497-14071-6-ND
497-TSX9292ISTTR
497-14071-1
497-14071-2
TSX9292IST-ND
-497-14071-6
497-14071-6
497-14071-2-ND
-497-14071-2
497-14071-1-ND
497-TSX9292ISTCT
497-TSX9292ISTDKR
-497-14071-1
Standard Package4,000