TSU112IYQ3T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU112IYQ3T

Digi-Key Part Number
497-TSU112IYQ3TTR-ND - Tape & Reel (TR)
497-TSU112IYQ3TCT-ND - Cut Tape (CT)
497-TSU112IYQ3TDKR-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSU112IYQ3T
Supplier
Description
NANOPOWER (900 NA) HIGH ACCURACY
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0031V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
150 µV
Current - Supply
1µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£1.18267£3,548.01
Cut Tape (CT)
QtyUnit PriceExt Price
1£2.11000£2.11
10£1.89800£18.98
25£1.79080£44.77
100£1.52590£152.59
250£1.43272£358.18
500£1.25364£626.82
1,000£1.18267£1,182.67
Digi-Reel®
QtyUnit PriceExt Price
1£2.11000£2.11
10£1.89800£18.98
25£1.79080£44.77
100£1.52590£152.59
250£1.43272£358.18
500£1.25364£626.82
1,000£1.18267£1,182.67
Additional Resources
AttributeDescription
Other Names
497-TSU112IYQ3TTR
497-TSU112IYQ3TCT
497-TSU112IYQ3TDKR
Standard Package3,000