8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS419IST

Digi-Key Part Number
497-4448-2-ND - Tape & Reel (TR)
497-4448-1-ND - Cut Tape (CT)
497-4448-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TS419IST
Supplier
Description
IC AMP AB MONO 367MW 8MINISO
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
367mW x 1 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Differential Inputs, Short-Circuit Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-MiniSO
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.25339£1,013.56
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.57000£0.57
10£0.50600£5.06
25£0.47560£11.89
100£0.38830£38.83
250£0.36068£90.17
500£0.30696£153.48
1,000£0.25339£253.39
Digi-Reel®
QtyUnit PriceExt Price
1£0.57000£0.57
10£0.50600£5.06
25£0.47560£11.89
100£0.38830£38.83
250£0.36068£90.17
500£0.30696£153.48
1,000£0.25339£253.39
Additional Resources
AttributeDescription
Other Names
497-4448-2-NDR
497-4448-1
-1138-TS419ISTCT
-1138-TS419ISTDKR
497-4448-2
497-4448-1-NDR
497-4448-6
-1138-TS419ISTTR
Standard Package4,000