12-QFN

TCPP01-M12

Digi-Key Part Number
497-TCPP01-M12TR-ND - Tape & Reel (TR)
497-TCPP01-M12CT-ND - Cut Tape (CT)
497-TCPP01-M12DKR-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TCPP01-M12
Supplier
Description
TYPE-C PORT PROTECTION 12QFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Internal Switch
Number of Circuits
2
Applications
USB-C (USB TYPE-C)
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.72000£0.72
10£0.64600£6.46
25£0.61320£15.33
100£0.50360£50.36
250£0.47080£117.70
500£0.41606£208.03
1,000£0.36151£361.51
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.36151£1,084.53