D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
D2PAK PKG

STPS40170CG-TR

Digi-Key Part Number
497-4760-2-ND - Tape & Reel (TR)
497-4760-1-ND - Cut Tape (CT)
497-4760-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STPS40170CG-TR
Supplier
Description
DIODE ARRAY SCHOTTKY 170V D2PAK
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 170 V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 170 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.90000£1.90
10£1.70700£17.07
100£1.37210£137.21
500£1.12728£563.64
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£1.02479£1,024.79
Additional Resources
AttributeDescription
Other Names
497-4760-2
497-4760-1
STPS40170CGTR
497-4760-6
Standard Package1,000