100-WLCSP

STM32WB55VGY6TR

Digi-Key Part Number
497-STM32WB55VGY6TR-ND - Tape & Reel (TR)
497-STM32WB55VGY6CT-ND - Cut Tape (CT)
497-STM32WB55VGY6DKR-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM32WB55VGY6TR
Supplier
Description
ULTRA-LOW-POWER DUAL CORE ARM CO
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.402GHz ~ 2.48GHz 100-UFBGA, WLCSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Bluetooth v5.0
Modulation
GFSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-100dBm
Memory Size
1MB Flash, 256kB SRAM
Serial Interfaces
I²C, SPI, UART, USART, USB
GPIO
72
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.5mA
Current - Transmitting
5.2mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-UFBGA, WLCSP
Supplier Device Package
100-WLCSP (4.4x4.38)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£9.19000£9.19
10£8.30500£83.05
25£7.91880£197.97
100£6.87590£687.59
250£6.56688£1,641.72
500£6.43812£3,219.06
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£6.43813£32,190.65
Additional Resources
AttributeDescription
Other Names
497-STM32WB55VGY6TR
497-STM32WB55VGY6CT
497-STM32WB55VGY6DKR
Standard Package5,000