cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL100N12F7

Digi-Key Part Number
STL100N12F7-ND - Tape & Reel (TR)
Manufacturer
STMicroelectronics
Manufacturer Product Number
STL100N12F7
Supplier
Description
MOSFET N-CH 120V 100A POWERFLAT
Detailed Description
N-Channel 120 V 100A (Tc) 136W (Tc) Surface Mount PowerFlat™ (5x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
8-PowerVDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package3,000