TO-220-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF35N65M5

Digi-Key Part Number
497-11397-5-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STF35N65M5
Supplier
Description
MOSFET N-CH 650V 27A TO220FP
Detailed Description
N-Channel 650 V 27A (Tc) 40W (Tc) Through Hole TO-220FP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
27A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
98mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
TO-220-3 Full Pack
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£7.73000£7.73
10£6.98600£69.86
100£5.78380£578.38
Additional Resources
AttributeDescription
Other Names
497-11397-5
STF35N65M5-ND
-497-11397-5
Standard Package50