STEVAL-IDI005V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IDI005V1

Digi-Key Part Number
497-16376-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STEVAL-IDI005V1
Supplier
Description
EVAL BOARD FOR SP1ML-868
Detailed Description
SP1ML-868 series Transceiver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Bulk
Part Status
Obsolete
Type
Transceiver
Frequency
868MHz
For Use With/Related Products
SP1ML-868
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£20.50000£20.50
Additional Resources
AttributeDescription
Other Names
497-16376
-497-16376
Standard Package1