8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD815CP40

Digi-Key Part Number
497-12242-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STD815CP40
Supplier
Description
TRANS NPN/PNP 400V 1.5A 8DIP
Detailed Description
Bipolar (BJT) Transistor Array NPN, PNP 400V 1.5A - 2.6W Through Hole 8-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tube
Part Status
Obsolete
Transistor Type
NPN, PNP
Current - Collector (Ic) (Max)
1.5A
Voltage - Collector Emitter Breakdown (Max)
400V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 350mA
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
16 @ 350mA, 5V
Power - Max
2.6W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
497-12242
-497-12242
Standard Package50