12TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCD1040RDM6F

Digi-Key Part Number
497-8280-2-ND - Tape & Reel (TR)
497-8280-1-ND - Cut Tape (CT)
497-8280-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STCD1040RDM6F
Supplier
Description
IC CLK BUFFER 1:4 52MHZ 12TDFN
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 52 MHz 12-WFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
52 MHz
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN
Supplier Device Package
12-TDFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
497-8280-2
497-8280-1
497-8280-6
Standard Package3,000