8-TDFN 2x2

STBP110CVDJ6F

Digi-Key Part Number
497-13146-2-ND - Tape & Reel (TR)
497-13146-1-ND - Cut Tape (CT)
497-13146-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STBP110CVDJ6F
Supplier
Description
IC OVP PROTECTION POWERFLAT2X2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Clamping
-
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x2)
Voltage - Working
28V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.64000£0.64
10£0.57100£5.71
100£0.44530£44.53
500£0.36788£183.94
1,000£0.29043£290.43
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.27107£813.21
Additional Resources
AttributeDescription
Other Names
497-13146-1
497-13146-2
497-13146-6
-497-13146-6
-497-13146-1
-497-13146-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX14586ETA+TMaxim Integrated95MAX14586ETA+T-ND£2.88000Similar