TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D²PAK

STB15NM60ND

Digi-Key Part Number
497-8470-2-ND - Tape & Reel (TR)
497-8470-1-ND - Cut Tape (CT)
497-8470-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STB15NM60ND
Supplier
Description
MOSFET N-CH 600V 14A D2PAK
Detailed Description
N-Channel 600 V 14A (Tc) 125W (Tc) Surface Mount D2PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
14A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
299mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
497-8470-1
497-8470-2
497-8470-6
Standard Package1,000