8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST485ECDR

Digi-Key Part Number
497-3735-2-ND - Tape & Reel (TR)
497-3735-1-ND - Cut Tape (CT)
497-3735-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
ST485ECDR
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.86000£0.86
10£0.76700£7.67
25£0.72880£18.22
100£0.59840£59.84
250£0.55936£139.84
500£0.49434£247.17
1,000£0.42954£429.54
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.42954£1,073.85
Additional Resources
AttributeDescription
Other Names
497-3735-2
497-3735-1-NDR
497-3735-1
497-3735-2-NDR
497-3735-6
Standard Package2,500