DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ170A-TR

Digi-Key Part Number
497-19632-2-ND - Tape & Reel (TR)
497-19632-1-ND - Cut Tape (CT)
497-19632-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
SMCJ170A-TR
Supplier
Description
TVS DIODE 170VWM 353VC SMC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
353V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
353V
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.54000£0.54
10£0.46000£4.60
100£0.34360£34.36
500£0.26994£134.97
1,000£0.20858£208.58
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.19520£488.00
Additional Resources
AttributeDescription
Other Names
497-19632-6
497-19632-2
SMCJ170A-TR-ND
497-19632-1
Standard Package2,500