DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30T12CAY

Digi-Key Part Number
497-15400-2-ND - Tape & Reel (TR)
497-15400-1-ND - Cut Tape (CT)
497-15400-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
SM30T12CAY
Supplier
Description
TVS DIODE 10VWM 17VC SMC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
17V Clamp 176A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
176A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC (DO-214AB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.62630£1,565.75
Additional Resources
AttributeDescription
Other Names
497-15400-6
497-15400-1
497-15400-2
-497-15400-6
-497-15400-1
-497-15400-2
Standard Package2,500