24-QFN

S2-LPCBQTR

Digi-Key Part Number
497-18061-2-ND - Tape & Reel (TR)
497-18061-1-ND - Cut Tape (CT)
497-18061-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
S2-LPCBQTR
Supplier
Description
IC RF TXRX 802.15.4 24VFQFN
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
IC RF TxRx Only 802.15.4 SIGFOX™ 452MHz ~ 527MHz, 904MHz ~ 1055MHz 24-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
SIGFOX™
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, OOK
Frequency
452MHz ~ 527MHz, 904MHz ~ 1055MHz
Data Rate (Max)
500kbps
Power - Output
14dBm
Sensitivity
-128dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
8.6mA
Current - Transmitting
20.6mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.23000£2.23
10£2.00400£20.04
25£1.89040£47.26
100£1.61060£161.06
250£1.51228£378.07
500£1.32324£661.62
1,000£1.24835£1,248.35
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£1.24835£4,993.40
Additional Resources
AttributeDescription
Other Names
497-18061-6
497-18061-1
497-18061-2
Standard Package4,000