PowerSO-10RF (Straight Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD57060S-E

Digi-Key Part Number
497-5310-5-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
PD57060S-E
Supplier
Description
FET RF 65V 945MHZ PWRSO10
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
RF Mosfet LDMOS 28 V 100 mA 945MHz 14.3dB 60W PowerSO-10RF (Straight Lead)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tube
Part Status
Active
Transistor Type
LDMOS
Frequency
945MHz
Gain
14.3dB
Voltage - Test
28 V
Current Rating (Amps)
7A
Noise Figure
-
Current - Test
100 mA
Power - Output
60W
Voltage - Rated
65 V
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
PowerSO-10RF (Straight Lead)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£36.03000£36.03
10£35.23000£352.30
Additional Resources
AttributeDescription
Other Names
PD57060SE
497-5310-5
-1138-PD57060S-E
Standard Package50