MLPF-WB55-02E3
MLPF-WB55-02E3
MLPF-WB55-02E3

MLPF-WB55-02E3

Digi-Key Part Number
497-MLPF-WB55-02E3TR-ND - Tape & Reel (TR)
497-MLPF-WB55-02E3CT-ND - Cut Tape (CT)
497-MLPF-WB55-02E3DKR-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
MLPF-WB55-02E3
Supplier
Description
MATCHED FILTER COMPANION CHIP OF
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.2dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height (Max)
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.26000£0.26
10£0.23800£2.38
25£0.22680£5.67
50£0.21940£10.97
100£0.21220£21.22
250£0.20124£50.31
500£0.16830£84.15
1,000£0.13063£130.63
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.12197£609.85
Additional Resources
AttributeDescription
Other Names
497-MLPF-WB55-02E3CT
497-MLPF-WB55-02E3TR
497-MLPF-WB55-02E3DKR
Standard Package5,000