MLPF-WB55-02E3
MLPF-WB55-02E3
MLPF-WB55-02E3

MLPF-WB55-01E3

Digi-Key Part Number
497-19088-2-ND - Tape & Reel (TR)
497-19088-1-ND - Cut Tape (CT)
497-19088-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
MLPF-WB55-01E3
Supplier
Description
RF FILTER LOW PASS 2.45GHZ 6SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.1dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height (Max)
0.017" (0.43mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.26000£0.26
10£0.23900£2.39
25£0.22800£5.70
50£0.22060£11.03
100£0.21330£21.33
250£0.20228£50.57
500£0.16920£84.60
1,000£0.13132£131.32
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.12261£613.05
Additional Resources
AttributeDescription
Other Names
497-19088-2
497-19088-1
497-19088-6
Standard Package5,000