44-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T37V-10MH1E

Digi-Key Part Number
497-2852-5-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
M48T37V-10MH1E
Supplier
Description
IC RTC CLK/CALENDAR PAR 44-SOH
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar - Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tube
Part Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
3V ~ 3.6V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
2mA @ 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Supplier Device Package
44-SOH
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
M48T37V-10MH1
497-2852-5
-497-2852-5
Standard Package28
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M48T37V-10MH1FSTMicroelectronics360497-4718-1-ND£16.02000Direct